
Low-power digital humidity and temperature sensor with ±2% accuracy. This integrated circuit operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Featuring a 6-terminal dual inline configuration in a 3x3mm JEDEC S-PDSO-N6 package, it supports a supply voltage from 2.7V to 5.5V. The device offers a single channel for sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HDC1080DMBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1080DMBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.