
Low-power digital humidity and temperature sensor, featuring ±2% humidity accuracy and a wide operating temperature range of -40°C to 125°C. This integrated circuit offers a single channel for both humidity and temperature sensing, with a supply voltage range from 2.7V to 5.5V. Packaged in a compact 6-WSON (3mm x 3mm) with dual terminal positions, it is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HDC1080DMBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1080DMBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.