Digital humidity sensor with integrated temperature sensing, offering ±2% humidity accuracy and 14-bit resolution. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 1.62V to 3.6V. Features ultra-low power consumption and WCSP 6-DSBGA packaging with solder termination.
Sign in to ask questions about the Texas Instruments HDC2010YPAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HDC2010YPAR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2010YPAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.