Ultra-low-power digital humidity and temperature sensor, offering ±2% humidity accuracy. Features a 14-bit resolution for precise measurements across a -40°C to 85°C operating temperature range. Operates with a wide supply voltage from 1.62V to 3.6V. Supplied in a compact WCSP 6-DSBGA package with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HDC2010YPAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2010YPAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.