Humidity/Temperature Sensor Digital Serial (I2C) T/R
Sign in to ask questions about the Texas Instruments HDC2022DEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HDC2022DEPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2022DEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.