Buffers & Line Drivers Order MFG part # SN74SSTV32852GKFR A 595-74SSTV32852GKFR
Checking distributor stock and pricing after the page loads.
Texas Instruments HPA00023GKFR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 48 |
| RoHS | Not Compliant |
No datasheet is available for this part.