Texas Instruments HPA00141AIDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17uA |
| Output Current per Channel | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00141AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.