Power Switch ICs - Power Distribution Order MFG part # TPS2042BDR A 595-TPS2042BDR
Sign in to ask questions about the Texas Instruments HPA00596BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HPA00596BDR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00596BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.