Texas Instruments HPA00810-2/2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00810-2/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.