Audio Amplifiers Order MFG part # TPA2012D2RTJR
Sign in to ask questions about the Texas Instruments HPA01081RTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HPA01081RTJR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 2.1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01081RTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.