Audio Amplifiers Order MFG part # TPA2011D1YFFR
Sign in to ask questions about the Texas Instruments HPA01203YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HPA01203YFFR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 3.2W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA01203YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.