Translation - Voltage Levels AC 8B Dual-Supply Bus Transceiver
Texas Instruments HPA02180QRHLRQ1 technical specifications.
| Package/Case | QFN |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | SN74AVC8T245-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.