Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
Texas Instruments HPA02260IYZFR technical specifications.
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 7 |
| Number of DAC Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA02260IYZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.