Texas Instruments HPC3130APGEG4 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 64b |
| Frequency | 66MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC3130APGEG4 to view detailed technical specifications.
No datasheet is available for this part.