PCI BUS CONTROLLER, PQFP128, PLASTIC, LQFP-128
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HPC3130PBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HPC3130PBK technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 64b |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC3130PBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.