2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE, MINIATURE, SIP-6/5
Checking distributor stock and pricing after the page loads.
Texas Instruments HPR105 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Width | 6.09 |
| Length | 19.56 |
| Pin Count | 6/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.