Logic Gates Order MFG part # SN74LVC08ARGYR A 595-SN74LVC08ARGYR
Sign in to ask questions about the Texas Instruments HVAL02231ARGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HVAL02231ARGYR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVAL02231ARGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.