
Automotive Catalog 5-V CAN Transceiver 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments HVDA5415QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HVDA5415QDRQ1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA5415QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
