The HVDA5425QDRQ1 is a single-transceiver interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It supports a maximum supply voltage of 5.33V and a minimum supply voltage of 4.68V. The device is packaged in a lead-free D package and is RoHS compliant. It consumes a maximum supply current of 70mA.
Sign in to ask questions about the Texas Instruments HVDA5425QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HVDA5425QDRQ1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA5425QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
