
The HVDA553QDRQ1 is a 1Mbps half-duplex automotive transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum power dissipation of 215W and a propagation delay of 70ns. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments HVDA553QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HVDA553QDRQ1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215W |
| Max Supply Voltage | 5.33V |
| Min Supply Voltage | 4.68V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HVDA553QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
