
True differential input analog-to-digital converter (ADC) with 4.5-bit resolution. Features a multiplexed BCD output and a single analog input channel. Operates with a dual supply voltage of 5V, drawing 1mA of supply current and consuming 5mW of power. Packaged in a 28-PDIP, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C. Ideal for LCD display applications.
Sign in to ask questions about the Texas Instruments ICL7135CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ICL7135CN technical specifications.
| Package/Case | N |
| Conversion Rate | 3S/s |
| Display Type | LCD |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 4.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.003KS/s |
| Supply Current | 1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ICL7135CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
