True differential input analog-to-digital converter (ADC) with a 4.5-bit resolution and a sampling rate of 3 S/s. Features a muxed BCD output interface and a single channel. Operates with a dual supply voltage of 5V, within a 4.75V to 5.25V range, and a maximum supply voltage of 6V. Packaged in a 28-PDIP with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ICL7135CNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ICL7135CNG4 technical specifications.
| Package/Case | N |
| Conversion Rate | 3S/s |
| Differential Nonlinearity | 0.01LSB |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 4.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ICL7135CNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
