
Single-channel instrumentation amplifier featuring a 300kHz -3dB bandwidth and 300kHz gain bandwidth product. Offers a high 100dB common mode rejection ratio and 10GR input resistance. Operates with dual supply voltages from ±5V to ±20V, with a maximum supply voltage of 40V. Input offset voltage is 250µV with 30nA input bias current. Packaged in a 14-pin PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height.
Texas Instruments INA101HP technical specifications.
| -3db Bandwidth | 300kHz |
| Bandwidth | 300kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 300kHz |
| Height | 4.57mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.7mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 60dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.