
High-accuracy instrumentation amplifier featuring a 300kHz bandwidth and 100dB common-mode rejection ratio. Operates with dual supply voltages from ±5V to ±15V, with a maximum supply voltage of ±20V. Offers a low input bias current of 30nA and an input offset voltage of 125µV. This 1-channel amplifier is housed in a 14-PDIP package, suitable for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA101HPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300kHz |
| Bandwidth | 300kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.7mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101HPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
