
High-accuracy instrumentation amplifier featuring a 300kHz bandwidth and 100dB common-mode rejection ratio. This single-channel amplifier operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply of ±20V and a maximum single supply of 40V. It offers a low input bias current of 30nA, an input offset voltage of 125µV, and a high input resistance of 10GΩ. The amplifier delivers 10mA output current per channel and boasts a 0.4V/µs slew rate, with a voltage gain of 60dB. Packaged in a 16-SOIC, this lead-free and RoHS-compliant component is suitable for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA101KUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300kHz |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101KUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
