
Instrumentation amplifier featuring 6MHz bandwidth and 100dB common-mode rejection ratio. Offers low input bias current of 12µA and 30µV input offset voltage. Operates with dual supply voltages from ±9V to ±15V, with a maximum dual supply of ±25V. Delivers 40mA output current per channel with a 15V/µs slew rate. Packaged in a 16-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA103KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 6MHz |
| Bandwidth | 6MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 30uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 18V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 50V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12.5mA |
| Voltage Gain | 60dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA103KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
