
Instrumentation amplifier featuring 6MHz bandwidth and 100dB common mode rejection ratio. Offers low noise and low distortion performance with a 250µV input offset voltage and 12µA input bias current. Operates from dual supplies between ±9V and ±15V, with a maximum supply voltage of ±50V. This single-channel amplifier is housed in a 16-SOIC package and delivers 40mA output current.
Texas Instruments INA103KU/1K technical specifications.
| -3db Bandwidth | 6MHz |
| Bandwidth | 6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 18V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 50V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12.5mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA103KU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
