
Precision unity gain differential amplifier in a TO-99 package. Features a 1MHz -3dB bandwidth and 0dB voltage gain. Offers a high Common Mode Rejection Ratio of 86dB. Operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply of ±18V. Input offset voltage is 250µV, and input resistance is 50kΩ. Slew rate is 3V/µs, with an output current per channel of 20mA.
Sign in to ask questions about the Texas Instruments INA105BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA105BM technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA105BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
