
Precision unity gain differential amplifier featuring a 1MHz -3dB bandwidth and 3V/µs slew rate. Offers a 72dB Common Mode Rejection Ratio and 500µV input offset voltage. Designed for through-hole mounting in an 8-PDIP package, it operates with dual supply voltages from ±5V to ±18V, or a single supply from 10V to 36V. This lead-free, RoHS compliant component provides 20mA output current per channel and a quiescent current of 1.5mA.
Sign in to ask questions about the Texas Instruments INA105KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA105KPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2mA |
| Voltage Gain | 0dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA105KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
