
Single-channel differential amplifier with a 1MHz -3dB bandwidth and 50kHz unity gain bandwidth product. Features a 500µV input offset voltage, 75dB common mode rejection ratio, and 50kΩ input resistance. Operates from ±5V to ±18V dual supplies, with a maximum supply voltage of 36V. Delivers 20mA output current per channel and a 3V/µs slew rate. Packaged in an 8-pin SOIC (D) surface-mount package, this RoHS compliant component is supplied in a tube.
Texas Instruments INA105KU technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 50kR |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA105KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
