
Precision unity gain differential amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel operational amplifier offers a 72dB common mode rejection ratio and a low input offset voltage of 500µV. Operates with dual supply voltages from ±5V to ±18V or a single supply from 10V to 36V, with a maximum input voltage of ±20V. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA105KU/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | INA105 |
| Slew Rate | 3V/µs |
| Supply Current | 2mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA105KU/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
