
Precision unity gain differential amplifier featuring a 1MHz bandwidth and 3V/µs slew rate. Offers a 72dB Common Mode Rejection Ratio and a low input offset voltage of 50µV. Operates with dual supply voltages from ±5V to ±18V, or a single supply from 10V to 36V. Housed in an 8-SOIC package, this lead-free, RoHS compliant component is rated for an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments INA105KUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA105KUE4 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2mA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA105KUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
