
Differential amplifier IC with a 5MHz bandwidth and 3V/µs slew rate. Features 20dB voltage gain, 1MHz -3dB bandwidth, and 86dB common mode rejection ratio. Operates from a dual supply voltage range of ±5V to ±15V, with a maximum supply voltage of 36V. Offers 110kΩ input resistance and 200µV input offset voltage. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments INA106KPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 5MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 110kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA106 |
| Slew Rate | 3V/µs |
| Voltage Gain | 20dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA106KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
