
Single-channel instrumentation amplifier featuring a 2.5MHz bandwidth and 100dB common mode rejection ratio. Operates with dual supply voltages from ±6V to ±18V, or single supply from 12V to 36V. Offers a low input bias current of 100pA and an input voltage noise density of 10nV/√Hz. The device is housed in a 16-pin SOIC package, suitable for surface mount termination, and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments INA110KU technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 5000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA110 |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Voltage Gain | 58.06dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA110KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
