
High-accuracy instrumentation amplifier featuring a 2.5MHz bandwidth and 100dB common-mode rejection ratio. This single-channel device offers a low input bias current of 100pA and an input offset voltage of 200µV. Designed for dual supply operation from ±6V to ±18V, or single supply from 12V to 36V, it delivers a 17V/µs slew rate and 25mA output current per channel. Packaged in a 16-SOIC, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments INA110KUG4 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 5000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 58.06dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA110KUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
