
High-speed FET-input instrumentation amplifier featuring a 2MHz bandwidth and 17V/µs slew rate. This single-channel amplifier offers a 75dB common-mode rejection ratio and 200µV input offset voltage. Designed for through-hole mounting in a PDIP package, it operates with dual supply voltages from ±6V to ±18V or a single supply from 12V to 36V. Key specifications include 20pA input bias current and 10nV/√Hz input voltage noise density.
Texas Instruments INA111APG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Height | 5.08mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Thickness | 3.9mm |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
