
High-speed FET-input instrumentation amplifier featuring a 2MHz -3dB bandwidth and 17V/µs slew rate. Offers 100dB common-mode rejection ratio and 200µV input offset voltage. Operates with dual supply voltages from ±6V to ±18V, or single supply from 12V to 36V. Input bias current is a low 20pA, with 10nV/√Hz voltage noise density. Packaged in a 16-SOIC, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments INA111AU/1KE4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Height | 2.65mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Thickness | 2.35mm |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111AU/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
