
High-speed FET-input instrumentation amplifier featuring a 2MHz bandwidth and 100dB common-mode rejection ratio. Offers a wide dual supply voltage range from ±6V to ±18V, with a maximum single supply of 36V. Delivers a 1mV input offset voltage and 20pA input bias current, with a 10nV/√Hz input voltage noise density. Operates across a -40°C to 85°C temperature range and is housed in a 16-SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA111AUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA111AUE4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 2.65mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA111 |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Thickness | 2.35mm |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111AUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
