
Single-channel instrumentation amplifier featuring a 2MHz -3dB bandwidth and 2MHz gain bandwidth product. Delivers a high Common Mode Rejection Ratio of 106dB and a low input bias current of 20pA. Operates with dual supply voltages from ±6V to ±18V, with a maximum supply voltage of 36V. Offers a 500µV input offset voltage and a 10nV/√Hz input voltage noise density. Packaged in an 8-pin PDIP with a 17V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA111BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA111BP technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
