
High-performance instrumentation amplifier IC featuring a 2MHz -3dB bandwidth and 17V/µs slew rate. Offers exceptional 106dB common mode rejection ratio and low 20pA input bias current. Designed for dual supply operation from ±6V to ±18V, with a maximum single supply of 36V. Provides 80dB voltage gain and 30mA output current per channel, with a low input offset voltage of 100µV. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments INA111BPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA111BPG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111BPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
