
Single-channel instrumentation amplifier featuring a 2MHz -3dB bandwidth and 2MHz gain bandwidth product. Offers a high 106dB common mode rejection ratio and a low 500µV input offset voltage. Operates with dual supply voltages from ±6V to ±18V, with a maximum supply voltage of 36V. Boasts a low 20pA input bias current and 10nV/√Hz input voltage noise density. Housed in a 16-pin SOIC package, this RoHS compliant component delivers 30mA output current per channel and a 17V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA111BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
