
High-speed FET-input instrumentation amplifier with a 2MHz bandwidth and 106dB common-mode rejection ratio. Features low input bias current of 20pA and input offset voltage of 100µV. Operates with dual supply voltages from ±6V to ±18V, or single supply from 12V to 36V. Offers a 17V/µs slew rate and 30mA output current per channel. Packaged in a 16-SOIC for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA111BUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111BUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
