
Single-channel instrumentation amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. Offers a high Common Mode Rejection Ratio of 106dB and low input bias current of 5nA. Operates with dual supply voltages from ±2.25V to ±18V, or single supply from 4.5V to 36V. Input resistance is 10 GΩ with an input offset voltage of 125µV. Packaged in a 16-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA114AU/1K technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA114 |
| Slew Rate | 0.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA114AU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
