
Instrumentation amplifier featuring ultra-low 0.1pA input bias current and 800kHz -3dB bandwidth. Offers 80dB common mode rejection ratio and 60dB voltage gain. Operates from dual supply voltages between 4.5V and 18V, with a maximum supply voltage of 36V. Packaged in a 16-PDIP, this single-channel amplifier functions across a -40°C to 85°C temperature range.
Texas Instruments INA116PA technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 4.57mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 28nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 0.08V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 60dB |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA116PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
