
Single-channel instrumentation amplifier featuring 800kHz bandwidth and 80dB common mode rejection ratio. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Offers low input bias current of 0.1pA and input voltage noise density of 28nV/√Hz. Packaged in a 16-pin SOIC, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA116UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 28nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA116UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
