
Instrumentation amplifier featuring ultra-low 0.1pA input bias current and 800kHz -3dB bandwidth. Offers 80dB common mode rejection ratio and a 0.8V/µs slew rate. Operates from dual supplies ranging from ±4.5V to ±18V, or single supplies from 9V to 36V. This 1-channel amplifier, housed in a 16-SOIC package, delivers 12mA output current per channel and has an input offset voltage of 500µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA116UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 28nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA116UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
