
Single-channel differential amplifier with a 200kHz -3dB bandwidth and 2.6V/µs slew rate. Features 800kΩ input resistance, 1mV input offset voltage, and 70dB common mode rejection ratio. Operates with dual supply voltages from ±5V to ±18V, supporting a maximum input voltage of 200V. Packaged in an 8-pin SOIC (D) with a 1.58mm height, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments INA117KU technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 800kR |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Thickness | 1.58mm |
| Voltage | 44V |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA117KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
