
High common-mode voltage difference amplifier, featuring a 200kHz bandwidth and 70dB Common Mode Rejection Ratio. This single-channel operational amplifier operates with dual supply voltages from ±5V to ±15V, with a maximum supply of ±18V. It boasts a high input resistance of 800kΩ and can handle input voltages from -200V to +200V. The amplifier offers a 2.6V/µs slew rate and 20mA output current per channel, packaged in an 8-SOIC (D) case.
Texas Instruments INA117KU/2K5G4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 200V |
| Min Input Voltage | -200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 2mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA117KU/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
