
High common-mode voltage difference amplifier featuring a 200kHz -3dB bandwidth and 70dB common mode rejection ratio. This single-channel operational amplifier supports dual supply voltages from ±5V to ±18V, with a maximum supply voltage of ±36V. It offers a 1mV input offset voltage, 800kΩ input resistance, and a 2.6V/µs slew rate. The component is housed in an 8-PDIP through-hole package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments INA117P technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 200kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Voltage Gain | 0dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
