Single-channel instrumentation amplifier featuring 800kHz bandwidth and 80dB voltage gain. Offers a high Common Mode Rejection Ratio of 98dB and low input bias current of 10nA. Operates with dual supply voltages from ±1.35V to ±18V, with a maximum supply voltage of 36V. This lead-free, RoHS compliant component is housed in an 8-pin PDIP package with through-hole termination.
Sign in to ask questions about the Texas Instruments INA118P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA118P technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 4.57mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 385uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA118 |
| Slew Rate | 0.9V/µs |
| Supply Current | 350uA |
| Termination | Through Hole |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
